onsemi FDC638APZ

P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 43mΩ
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC638APZ.

IHS

Datasheet7 pages2 years ago

Master Electronics

element14 APAC

Upverter

onsemi

Inventory History

3 month trend:
-6.17%

CAD Models

Download onsemi FDC638APZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-06
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

onsemiFDC602P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ
onsemiFDC640P
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 53mΩ
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.05Ohm;ID -5.6A;Micro6 (SOT-23);PD 2W
onsemiFDC608PZ
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.8A, 30mΩ
Diodes Inc.ZXMN2B03E6TA
ZXMN2B03E6 Series 20 V 0.04 Ohm N-channel Enhancement Mode MOSFET - SOT-23-6
Diodes Inc.DMP2066LDMQ-7
Trans MOSFET P-CH 20V 4.6A Automotive AEC-Q101 6-Pin SOT-26 T/R

Descriptions

Descriptions of onsemi FDC638APZ provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 43mΩ
P-Channel 20 V 43 mOhm 2.5V PowerTrench® Specified Mosfet - SSOT-6
-12V,-4.5A,43M OHM,PCH 2.5V,POWER TRENCH SPECIFIED MOSFET
Transistor; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:-4.5A; On Resistance, Rds(on):37mohm; Rds(on) Test Voltage, Vgs:12V; Threshold Voltage, Vgs Typ:-0.8V ;RoHS Compliant: Yes
This P-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench® process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance These devices are well suited for battery power applications:load switching and power management,battery charging circuits,and DC/DC conversion.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC638APZ.
  • FDC638APZ?