What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CPH6347-TL-H

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 6A Ta 6A 1.6W Ta 78ns

$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH6347-TL-H.

IHS

Datasheet5 pages11 years ago

onsemi

CAD Models

Download onsemi CPH6347-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1
$ 0.183
Stock
450,312
616,183
Authorized Distributors
1
4
Mount
-
Surface Mount
Case/Package
SOT-23-6
SOT-23-6
Drain to Source Voltage (Vdss)
20 V
-20 V
Continuous Drain Current (ID)
6 A
6 A
Threshold Voltage
-
-
Rds On Max
39 mΩ
39 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
-
1.6 W
Input Capacitance
860 pF
860 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-06-23
LTD Date2017-12-23

Related Parts

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.03Ohm;ID 6.5A;Micro6;PD 2W;VGS +/-12V;-55d
onsemiFDC602P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.05Ohm;ID -5.6A;Micro6 (SOT-23);PD 2W
onsemiFDC604P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -5.5A, 33mΩ
Diodes Inc.DMP2066LDMQ-7
Trans MOSFET P-CH 20V 4.6A Automotive AEC-Q101 6-Pin SOT-26 T/R
STMicroelectronicsSTT5N2VH5
N-channel 20 V, 0.025 Ohm typ., 5 A STripFET(TM) V Power MOSFET in SOT23-6L package

Descriptions

Descriptions of onsemi CPH6347-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 6A Ta 6A 1.6W Ta 78ns
Power Field-Effect Transistor, 6A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
CPH6347-TL-H P-CHANNEL MOSFET TRANSISTOR, 6 A, 20 V, 6-PIN CPH
P-Channel Power MOSFET, -20V, -6A, 39mΩ
Trans MOSFET P-CH Si 20V 6A 6-Pin CPH T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH6347TLH