| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CPH5517-TL-E | 6,000 | 1294 | |||||||||
| Rochester Electronics | CPH5517-TL-E | 6,000 | 17h | |||||||||
| Flip Electronics | CPH5517-TL-E | 15,000 | 2d | |||||||||
| RS (Formerly Allied Electronics) | CPH5517-TL-E | 0 | 10 | Bulk | 6h | |||||||
| Farnell | CPH5517-TL-E | 895 | 5 | Cut Tape | 4h |
Download onsemi CPH5517-TL-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi CPH5517-TL-E provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: