| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | CPH5506-TL-E | 0 | 25 | Bulk | 10h | |||||||
| Farnell | CPH5506-TL-E | 0 | 5 | Cut Tape | 8h | |||||||
| Microchip USA | CPH5506-TL-E | 315 | 3K | Tray | 4d | |||||||
| Component Stockers USA | CPH5506-TL-E | 597 | >1wk | |||||||||
| Win Source | WS-CPH5506-TL-E | 66,000 | 185 | 22h |
Download onsemi CPH5506-TL-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of onsemi CPH5506-TL-E provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: