
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CNY17F4SM | 6,000 | 5K | 1d | ||||||||
| Future Electronics | CNY17F4SM | 4,000 | 1K | Bulk | ||||||||
| Rochester Electronics | CNY17F4SM | 1,956 | 14h | |||||||||
| DigiKey | CNY17F4SM-ND | 40 | 1 | Bulk | ||||||||
| Flip Electronics | CNY17F4SM | 6,000 | >1wk |
Download onsemi CNY17F4SM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of onsemi CNY17F4SM provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: