Lite-On LTV-702FS-TA1

Optocoupler Dc-in 1-CH Transistor Dc-out 6-PIN PDIP SMD T/r
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-702FS-TA1.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
Stock
1
15,936
Authorized Distributors
1
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
40 %
40 %
Rise Time
7 µs
7 µs
Fall Time
8 µs
8 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
60 mA
60 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17-4S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
6-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 320% @ 10mA 5000Vrms 60mA -55C~110C
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD

Descriptions

Descriptions of Lite-On LTV-702FS-TA1 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOISOLATR 5KV TRANSISTOR 6-SMD
PHOTOTX COUPLER HCEV 6PIN NO B

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO