onsemi CNY174TVM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CNY174TVM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-0.55%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-05-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayCNY75C
VISHAY CNY75C Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, DIP, 6 Pins
VishayCNY75GC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Diodes Inc.CNY17-4
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6DIP
IsocomCNY17-4X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Lite-OnCNY17F-4
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnCNY17-4M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of onsemi CNY174TVM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
6-Pin DIP High BVCEO Phototransistor Output Optocoupler
Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor
CNY174 Series 1 Channel 4170 Vrms SMT NPN Phototransistor Optocoupler - DIP-6
The CNY17XM, CNY17FXM and MOC810XM devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in-line package.
Optocoupler, Transistor, 4.17Kv, Dip-6; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:4.17Kv; Ctr Min:160%; Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi CNY174TVM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY17-4TV-M