onsemi CM1457-08CP

45¦¸ 15MA 8 70NH 5 300GHZ Lc (pi) 12.5PF WFBGA-20, Wlcsp 3.27MM*1.05MM*690¦ÌM
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1457-08CP.

IHS

Datasheet8 pages4 years ago

Upverter

onsemi

CAD Models

Download onsemi CM1457-08CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.345
Stock
284,477
346,587
Authorized Distributors
0
2
Impedance
50 Ω
50 Ω
Current Rating
15 mA
30 mA
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
Flat
SMD/SMT
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-14
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi CM1457-08CP provided by its distributors.

45¦¸ 15mA 8 70nH 5 300GHz LC (Pi) 12.5pF WFBGA-20,WLCSP 3.27mm*1.05mm*690¦Ìm
EMI Filter, 4,6 and 8-Channel, with ESD Protection
Data Line Filter, 8 Function(s), 0.015A, 20 Pin(s), Plastic
ESD Suppressor Diode Diode Array Bi-Dir 5.5V 20-Pin T/R
8 Ch. L-C Low Cap Filter/Dsftp |Onsemi CM1457-08CP
EMI Filter >40dB Flat Style SMD T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM145708CP