
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CD4013BCMX | 0 | 5K | 5h | ||||||||
| Win Source | WS-CD4013BCMX | 2,120 | 60 | 4h | ||||||||
| Worldway Electronics | CD4013BCMX | 27,214 | 7 | Tape & Reel | 1d | |||||||
| Sensible Micro | CD4013BCMX | 1,467 | >1wk | |||||||||
| Aztech | CD4013BCMX | 198 | 22h |
Download onsemi CD4013BCMX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi CD4013BCMX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: