Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAV93C86VE-GT3

EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAV93C86VE-GT3.

Master Electronics

Datasheet9 pages7 years ago

IHS

Augswan

Inventory History

3 month trend:
-22.95%

CAD Models

Download onsemi CAV93C86VE-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.404
$ 0.404
Stock
294,776
2,719,108
2,719,108
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
16 kb
-
-
Access Time
250 ns
150 ns
150 ns
Frequency
2 MHz
3 MHz
3 MHz
Interface
-
-
-
Min Supply Voltage
2.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsM93C86-WMN6P
M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
STMicroelectronicsM93C86-WMN6TP
M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
Microchip25LC160-I/SN
MICROCHIP 25LC160-I/SN SERIAL EEPROM MEMORY,16KBIT,475NS,2.5 TO 5.5V 8-PIN SOIC
STMicroelectronicsM93C86-RMN3TP/K
M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-Microwire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP-J Embossed Carrier T/R
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAV93C86VE-GT3 provided by its distributors.

EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
EEPROM Serial 16-Kb Microwire - Automotive Grade
EEPROM Serial 16-KbMicrowire - AutomotiveGrade 1
Eeprom, Aec-Q100, 16Kbit, -40To125Deg C; |Onsemi CAV93C86VE-GT3
EEPROM, 1KX16, Serial, CMOS, PDSO8
e4 Surface Mount Tape & Reel (TR) 1KX16 ic memory 2MHz 250ns 3.9mm 16kb
IC EEPROM 16KBIT MICROWIRE 8SOIC
16Kb (2K x 8,1K x 16) 2Kx8|1Kx16 2.5V EEPROM,Non-Volatile 5.5V 2MHz 250ns Microwire 100Year SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAV93C86VEGT3