STMicroelectronics M93C86-WMN6TP

M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C86-WMN6TP.

SHENGYU ELECTRONICS

Datasheet35 pages10 years ago

IHS

Factory Futures

Components Direct

iiiC

Inventory History

3 month trend:
+8.80%

CAD Models

Download STMicroelectronics M93C86-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.4
Stock
1,027,083
428,551
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
-
200 ns
Frequency
2 MHz
2 MHz
Interface
Microwire
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
Microchip24LC16B-I/SN
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC16BT-I/SN
24LC16 Series 16 Kbit I2C 2 Wire (2K x 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM95160-WMN6P
16 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 2KX8, Serial, CMOS, PDSO8
STMicroelectronicsM24C16-WMN6P
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6TP
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M93C86-WMN6TP provided by its distributors.

M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
M93C86-WMN6TP SERIAL EEPROM MEMORY, 16KBIT, 200NS, 2.5 - 5.5 V 8-PIN SOIC
STMicroelectronics Serial EEPROM 16Kbit Microwire SOIC 8-Pin SMD
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM Microwire 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
16Kb EEPROM, Serial MICROWIRE, 2MHz, SOIC, 5V
EEPROM, 16 Kbit, 2K x 8bit, Microwire, 2 MHz, SOIC, 8 Pins
EEPROM, 16KBIT, -40 TO 85DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 16Kbit Microwire Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
Memory Size KB = 16 / Organisation = 2 k x 8 Bit / Organisation = 1 k x 16 Bit / Interfaces = Microwire / Clock Frequency Max. MHz = 2 / Access Time ns = 200 / Data Retention Years = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C86-WMN6TP.
  • M93C86WMN6TP