STMicroelectronics M93C86-RMN3TP/K

M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C86-RMN3TP/K.

STMicroelectronics

Datasheet31 pages11 years ago
Datasheet31 pages13 years ago

Inventory History

3 month trend:
-7.08%

CAD Models

Download STMicroelectronics M93C86-RMN3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-Microwire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP-J Embossed Carrier T/R
STMicroelectronicsM93C86-WMN6P
M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
STMicroelectronicsM93C86-WMN6TP
M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
Microchip25AA160A-I/SN
MICROCHIP 25AA160A-I/SN SERIAL EEPROM MEMORY,16KBIT,160NS,1.8 TO 5.5V 8-PIN SOIC
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip25LC160-I/SN
MICROCHIP 25LC160-I/SN SERIAL EEPROM MEMORY,16KBIT,475NS,2.5 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of STMicroelectronics M93C86-RMN3TP/K provided by its distributors.

M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V Automotive 8-Pin SO N T/R
M93C86-RMN3TP/K Serial EEPROM Memory, 16kbit, 4ms, 1.8 - 5.5 V 8-Pin SOIC
Automotive Serial EEPROM Microwire, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
Automotive 16-Kbit MICROWIRE serial EEPROM
EEPROM, Non-Volatile, 16Kb (2Kx8|1Kx16), 1.8V~5.5V, 2MHz, 200ns, Microwire, 100Year, SOIC-8, SMD, Adhesive Mount, 1.65mm H
EEPROM, AEC-Q100, 16KBIT, -40TO125DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit / 1K x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 16Kbit Microwire Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C86-RMN3TP-K
  • M93C86-RMN3TPK
  • M93C86RMN3TP/K
  • M93C86RMN3TPK