Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR93L86RFJ-WE2

EEPROM Serial-Microwire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP-J Embossed Carrier T/R
$ 0.667
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L86RFJ-WE2.

IHS

Datasheet40 pages4 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR93L86RFJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.667
$ 0.589
Stock
247,048
197,007
Authorized Distributors
3
2
Case/Package
SOP
LSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
200 ns
200 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM93C86-RMN3TP/K
M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM93C86-WMN6P
M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
STMicroelectronicsM93C86-WMN6TP
M93C86 Series 16 Kb (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
Microchip25AA160A-I/SN
MICROCHIP 25AA160A-I/SN SERIAL EEPROM MEMORY,16KBIT,160NS,1.8 TO 5.5V 8-PIN SOIC
Microchip25LC160-I/SN
MICROCHIP 25LC160-I/SN SERIAL EEPROM MEMORY,16KBIT,475NS,2.5 TO 5.5V 8-PIN SOIC
Microchip25LC160/SN
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of ROHM BR93L86RFJ-WE2 provided by its distributors.

EEPROM Serial-Microwire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP-J Embossed Carrier T/R
EEPROM, 1KX16, Serial, CMOS, PDSO8
EEPROM, 16KBIT, SRL MICROWIRE, SOP-J-8;
IC EEPROM 16KBIT SPI 2MHZ 8SOPJ
16Kb (1K x 16) 1.8V~5.5V 1Kx16 1.8V EEPROM,Non-Volatile 5.5V 2MHz 200ns SPI 40Year SOP SMD mount,glue mount 4.9mm*3.9mm*1.38mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE