onsemi CAV93C46VE-GT3

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V Automotive 8-Pin SOIC N T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAV93C46VE-GT3.

Master Electronics

Datasheet11 pages7 years ago

IHS

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download onsemi CAV93C46VE-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.099
Stock
644,155
374,417
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
-
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi CAV93C46VE-GT3 provided by its distributors.

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial 1-Kb Microwire - Automotive Grade
1Kb £¨128 x 8£© 2.5V~5.5V 128x8|64x16 2.5V EEPROM,Non-Volatile 5.5V 2MHz 250ns SPI 100Year SOIC-8
EEPROM, 64X16, Serial, CMOS, PDSO8
e4 Surface Mount Tape & Reel (TR) 64X16 ic memory 2MHz 3.9mm 1024bit 2.5V
IC EEPROM 1KBIT MICROWIRE 8SOIC
EEPROM, AEC-Q100, 1KBIT, -40TO125DEG C;
EEPROM 1KB MICROWIRE SER EEPROM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd