Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT9532YI

LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP Tube
$ 1.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT9532YI.

IHS

Datasheet15 pages12 years ago
Datasheet17 pages18 years ago

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT9532YI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.074
$ 1.03
Stock
93,051
104,104,951
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Outputs
-
16
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi CAT9532YI provided by its distributors.

LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP Tube
I/O Port Expander, I2C / SMBus, 16-Bit, with LED Dimming
LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin TSSOP
16-bit Programmable LED Dimmer with I2C Interface
IC, 5.5V, PWM, 2.3V, TSSOP-24, SMD
Parallel I/O Port, 16 I/O, CMOS, PDSO24

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd