onsemi CAT93C66VI

EEPROM, 4 Kbit, 512 x 8bit / 256 x 16bit, Serial Microwire, 2 MHz, SOIC, 8 Pins
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C66VI.

IHS

Datasheet17 pages18 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R
Microchip24LC024H-I/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip24LC014H-I/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
IC EEPROM 128KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOIC
IC EEPROM 1KBIT 1MHZ 8SOIC | Microchip Technology Inc. AT24C01BN-SH-B
EEPROM Serial-SPI 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi CAT93C66VI provided by its distributors.

EEPROM, 4 Kbit, 512 x 8bit / 256 x 16bit, Serial Microwire, 2 MHz, SOIC, 8 Pins
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC N
4K-BIT MICROWIRE SERIAL EEPROM EEPROM, 256X16, Serial, CMOS, PDSO8
SERIAL EEPROM, 4KBIT, 2MHZ, SOIC-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit / 256 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply
EEPROM SERIAL 4K, SMD, 93C66, SOIC8; Memory Type:EEPROM; Interface Type:Serial, Microwire; Memory Size:4Kbit; Memory Configuration:512 x 8bit or 256 x 16bit; Frequency:2MHz; Voltage, Memory Vcc:1.8V; Voltage, Supply Min:2.5V; ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd