onsemi CAT6221-PLTD-GT3

Dual LDO Regulator 300mA 2.7/3.0V TSOT23 | ON Semiconductor CAT6221-PLTD-GT3
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT6221-PLTD-GT3.

IHS

Datasheet11 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Dual LDO Regulator 300mA 2.8/3.0V TSOT23 | ON Semiconductor CAT6221-MPTD-GT3
Dual LDO Regulator 300mA 2.7/2.8V TSOT23 | ON Semiconductor CAT6221-MLTD-GT3
Dual LDO Regulator 300mA 3.0/3.3V TSOT23 | ON Semiconductor CAT6221-SPTD-GT3
150 mA CMOS LDO Regulator / LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
Active Lead Free Positive GULL WING Linear Voltage Regulator IC 125C 150mA 900mum 125mV
150 mA CMOS LDO Regulator / LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of onsemi CAT6221-PLTD-GT3 provided by its distributors.

Dual LDO Regulator 300mA 2.7/3.0V TSOT23 | ON Semiconductor CAT6221-PLTD-GT3
Active Lead Free Positive GULL WING Linear Voltage Regulator IC 125C 300mA 900mum 350mV
LDO Regulator Pos 3V2.7V 0.3A/0.3A 6-Pin TSOT-23 T/R
300 mA Dual-LDO Regulator 3.0 V / 2.7 V
Fixed Positive LDO Regulator, 2 Output, 3V1, 2.7V2, CMOS, PDSO6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd