onsemi CAT6217-285TDGT3

Active Lead Free Positive GULL WING Linear Voltage Regulator IC 125C 150mA 900mum 125mV
$ 0.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT6217-285TDGT3.

IHS

Datasheet9 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-21
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

150 mA CMOS LDO Regulator / LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
150 mA CMOS LDO Regulator / LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R
Dual LDO Regulator 300mA 2.8/3.0V TSOT23 | ON Semiconductor CAT6221-MPTD-GT3
Dual LDO Regulator 300mA 3.0/3.3V TSOT23 | ON Semiconductor CAT6221-SPTD-GT3
Dual LDO Regulator 300mA 1.8/3.0V TSOT23 | ON Semiconductor CAT6221-PGTD-GT3
Dual LDO Regulator 300mA 2.7/2.8V TSOT23 | ON Semiconductor CAT6221-MLTD-GT3

Descriptions

Descriptions of onsemi CAT6217-285TDGT3 provided by its distributors.

Active Lead Free Positive GULL WING Linear Voltage Regulator IC 125C 150mA 900mum 125mV
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R
150 mA LDO Regulator VOUT = 2.85 V
Fixed Positive LDO Regulator, 2.85V, 0.15V Dropout, CMOS, PDSO5
LDO VOLTAGE REGULATOR 2.85V 150MA TSOT23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT6217-285TD-GT3