onsemi CAT6221-PGTD-GT3

Dual LDO Regulator 300mA 1.8/3.0V TSOT23 | ON Semiconductor CAT6221-PGTD-GT3
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT6221-PGTD-GT3.

IHS

Datasheet11 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Dual LDO Regulator 300mA 3.0/3.3V TSOT23 | ON Semiconductor CAT6221-SPTD-GT3
Dual LDO Regulator 300mA 2.8/3.0V TSOT23 | ON Semiconductor CAT6221-MPTD-GT3
Dual LDO Regulator 300mA 2.7/2.8V TSOT23 | ON Semiconductor CAT6221-MLTD-GT3
150 mA CMOS LDO Regulator / LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
Active Lead Free Positive GULL WING Linear Voltage Regulator IC 125C 150mA 900mum 125mV
150 mA CMOS LDO Regulator / LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of onsemi CAT6221-PGTD-GT3 provided by its distributors.

Dual LDO Regulator 300mA 1.8/3.0V TSOT23 | ON Semiconductor CAT6221-PGTD-GT3
Active Lead Free Positive GULL WING Linear Voltage Regulator IC 125C 300mA 900mum 280mV
LDO Regulator Pos 3V1.8V 0.3A/0.3A 6-Pin TSOT-23 T/R
300 mA Dual-LDO Regulator 1.8 V / 3.0 V
Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, CMOS, PDSO6
Diodes - Rectifiers - Single Schottky Tape & Reel (TR) 1 (Unlimited) SOD-123F Surface Mount Fast Recovery =< 500ns, > 200mA (Io) 550mV @ 1A -55°C~125°C 30μA @ 40V DIODE SCHOTTKY 40V 1A SOD123F

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd