| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | CAT5261YI-00-T2 | 2,757 | 21h | |||||||||
| Verical | CAT5261YI-00-T2 | 2,673 | 63 | |||||||||
| Farnell | CAT5261YI-00-T2. | 0 | 2K | Tape & Reel | 21h | |||||||
| Win Source | WS-CAT5261YI-00-T2 | 8,900 | 22 | 21h | ||||||||
| Worldway Electronics | CAT5261YI-00-T2 | 23,296 | 7 | Tape & Reel | 22h |
Download onsemi CAT5261YI-00-T2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CAT5261YI-00-T2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: