onsemi CAT5221WI00

Digital Potentiometer (POT), 64-Tap, with I2C Interface
$ 2.576
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5221WI00.

IHS

Datasheet16 pages12 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi CAT5221WI00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.576
$ 2.685
Stock
108,940
179,917
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
20
20
Resistance
100 kΩ
100 kΩ
Number of Taps
-
64
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
-
Non-Volatile
Interface
-
2-Wire, I2C, Serial
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-02
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2017-10-30
LTD Date2018-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi CAT5221WI00 provided by its distributors.

Digital Potentiometer (POT), 64-Tap, with I2C Interface
Digital Potentiometer 100kOhm 64POS Non-Volatile Linear 20-Pin SOIC Tube
Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20
Potentiometer RoHS Compliant GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 7.5mm 100kOhm
DIGITAL POT, 2 FUNC, 100000OHM,
CAT5221WI00, MOTOR DRIVERS / CONTROLLERS;
CAT5221 - DUAL DIGITALLY PROGRAM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5221WI-00