onsemi CAT5133ZI-10-G

Digital Potentiometer (POT), 128-Tap, with Increment Decrement Interface 10 kΩ
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5133ZI-10-G.

IHS

Datasheet8 pages12 years ago

onsemi

Augswan

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2017-10-30
LTD Date2018-04-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Digital Potentiometer 128POS 10KOhm Single 10-Pin MSOP
Digital Potentiometer 128POS 10KOhm Single 10-Pin MSOP T/R
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 10-Pin MSOP Tube
Digital Potentiometer 10kOhm 128POS Non-Volatile Automotive 10-Pin MSOP Tube
Digital Potentiometer (POT), 128-Tap, with I2C Interface 10 kΩ

Descriptions

Descriptions of onsemi CAT5133ZI-10-G provided by its distributors.

Digital Potentiometer (POT), 128-Tap, with Increment Decrement Interface 10 kΩ
Digital Potentiometer 128POS 10KOhm Single 10-Pin MSOP Rail
IC POT DIG 10K 128TAP 16V 10MSOP
RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) Surface Mount 2012 Digital Potentiometer -40C 1mA 10kOhm 16V
The CAT5133 is a high voltage Digital Programmable Potentiometer (DPP) integrated with EEPROM memory and control logic to operate in a similar manner to a mechanical potentiometer. The DPP consists of a series of resistive elements connected between two externally accessible end points. The tap points between each resistive element are connected to the wiper outputs with CMOS switches. A 7-bit wiper control register (WCR) independently controls the wiper tap switches for the DPP. Associated with the control register is a 7-bit nonvolatile memory data register (DR) used for storing the wiper settings. Changing the value of the wiper control register or storing that value into the nonvolatile memory is performed via a 3input Increment-Decrement interface. The CAT5133 comes with 2 voltage supply inputs: VCC (digital supply voltage) input and V+ (analog bias supply) input. Providing separate Digital and Analog inputs allow the potentiometer terminals to be as much as 10 volts above VCC and 16 volts above ground. The CAT5133 can be used as a potentiometer or as a two terminal variable resistor. It is designed for circuit level or system level adjustments in a wide variety of applications. On power-up the contents of the nonvolatile data register (DR) are transferred to the wiper control register (WCR) and the wiper is positioned to that location. The CAT5133 is shipped with the DR programmed to position 64.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5133ZI10G