onsemi CAT5115LI-00-G

RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer -40C 100muA 9.27mm 100kOhm
$ 1.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5115LI-00-G.

IHS

Datasheet13 pages3 years ago

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5115LI-00-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-06
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2017-10-30
LTD Date2018-04-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
IC POT DGTL 100L 32TAP 8DIP / Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Interface 8-PDIP
CAT5113 Series 100 Tap 100 Kohm Serial Interface Digital Potentiometer - PDIP-8
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
1mA ¡À150ppm/¡æ 100K¦¸ 129 1 1.8V Volatile 5.5V SPI Rheostat PDIP-8 9.27mm*6.35mm*3.3mm

Descriptions

Descriptions of onsemi CAT5115LI-00-G provided by its distributors.

RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer -40C 100muA 9.27mm 100kOhm
Digital Potentiometer (POT), 32-Tap 100 kΩ
Digital Potentiometer 100kOhm 32POS Volatile Linear 8-Pin PDIP Tube
The CAT5115 is a single digitally programmable potentiometer (DPP) designed as a electronic replacement for mechanical potentiometers and trim pots. Ideal for automated adjustments on high volume production lines they are also well suited for applications where equipment requiring periodic adjustment is either difficult to access or located in a hazardous or remote environment. The CAT5115 contains a 32-tap series resistor array connected between two terminals RH and RL. An up/down counter and decoder that are controlled by three input pins determines which tap is connected to the wiper RW. The wiper is always set to the mid point tap 15 at power up. The tap position is not stored in memory. Wiper-control of the CAT5115 is accomplished with three input control pins CS U/D and INC. The INC input increments the wiper in the direction which is determined by the logic state of the U/D input. The CS input is used to select the device. The digitally programmable potentiometer can be used as a three-terminal resistive divider or as a two-terminal variable resistor. DPPs bring variability and programmability to a wide variety of applications including control parameter adjustments and signal processing. For a pin-compatible device that recalls a stored tap position on power-up refer to the CAT5114 data sheet.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5115LI00G