onsemi CAT5114LI-00-G

100K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5114LI-00-G.

IHS

Datasheet15 pages4 years ago
Datasheet15 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5114LI-00-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-08
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

IC POT DGTL 100L 32TAP 8DIP / Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Interface 8-PDIP
CAT5113 Series 100 Tap 100 Kohm Serial Interface Digital Potentiometer - PDIP-8
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer -40C 100muA 9.27mm 100kOhm
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT5114LI-00-G provided by its distributors.

100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
CAT5114LI-00-G, DIGITAL POTENTIOMTR100KOHM 32-POSITION LINEAR UP/DOWN 8-PIN PDIP
Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin PDIP Tube
Digital Potentiometer (POT), 32-Tap 100 kΩ
CAT5114 Gold Up/Down (U/D INC CS) e4 digital potentiometer 5V 100kOhm 4.95mm 100muA
The CAT5114 is a single digitally programmable potentiometer (DPP) designed as a electronic replacement for mechanical potentiometers and trim pots. Ideal for automated adjustments on high volume production lines they are also well suited for applications where equipment requiring periodic adjustment is either difficult to access or located in a hazardous or remote environment. The CAT5114 contains a 32-tap series resistor array connected between two terminals RH and RL. An up/down counter and decoder that are controlled by three input pins determines which tap is connected to the wiper RW. The CAT5114 wiper is buffered by an op amp that operates rail to rail. The wiper setting stored in non-volatile NVRAM memory is not lost when the device is powered down and is automatically recalled when power is returned. The wiper can be adjusted to test new system values without affecting the stored setting. Wiper-control of the CAT5114 is accomplished with three input control pins CS U/D and INC. The INC input increments the wiper in the direction which is determined by the logic state of the U/D input. The CS input is used to select the device and also store the wiper position prior to power down. The digitally programmable potentiometer can be used as a three-terminal resistive divider or as a two-terminal variable resistor. DPPs bring variability and programmability to a wide variety of applications including control parameter adjustments and signal processing.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5114LI00G