onsemi CAT5113ZI-00

RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 20% -40C 100muA 3mm
$ 1.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5113ZI-00.

IHS

Datasheet14 pages14 years ago
Datasheet13 pages18 years ago

Newark

Augswan

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.074
$ 3.333
$ 3.333
Stock
97,968
447,738
447,738
Authorized Distributors
2
6
6
Case/Package
TSSOP
UMAX
UMAX
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
-
100
100
Tolerance
20 %
-
-
Temperature Coefficient
300 ppm/°C
750 ppm/°C
750 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Non-Volatile
Interface
Serial
-
-
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer (POT), 256-Tap, with I2C Interface and Integrated EEPROM
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 3mm 100kOhm
Digital Potentiometer 100kOhm 100POS Non-Volatile Linear 8-Pin MSOP

Descriptions

Descriptions of onsemi CAT5113ZI-00 provided by its distributors.

RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 20% -40C 100muA 3mm
Digital Potentiometer 100kOhm 100POS Non-Volatile Linear 8-Pin MSOP Rail
Digital Potentiometer (POT), 100-Tap 100 kΩ
IC, DIGITAL POT 100KOHM, 100, SGL MSOP-8; End To End Resistance:100kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:100; Supply Voltage Range:2.5V to 6V; Control Interface:Serial; No. of Pots:Single

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5113ZI00