onsemi CAT4008V-T1

Led Drvr 8SEGMENT 3.3V/5V 16-PIN SOIC T/r
$ 1.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4008V-T1.

IHS

Datasheet13 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi CAT4008V-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-10
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

IC LED DRIVER LINEAR 80MA 16SOIC / LED Driver 8 Segment 9000uA Supply Current 16-Pin SOIC N T/R
Texas InstrumentsTPIC2810DG4
LED Driver 1000uA Supply Current Automotive 16-Pin SOIC Tube
Texas InstrumentsTPIC2810DR
Tape & Reel (TR) TPIC2810 Shift Register Surface Mount led driver 9.9mm 13mA 5.5V 1.087W
Texas InstrumentsTPIC2810DRG4
LED Driver 1000uA Supply Current Automotive 16-Pin SOIC T/R
NCV7680 Series 75 mA 16V 1 kHz Linear Current Regulator and Controller SOIC-16W
onsemiFAN7340MX
FAN7340 Series 35 V 250 mA LED Backlight Driving Boost Switch - SOIC-16

Descriptions

Descriptions of onsemi CAT4008V-T1 provided by its distributors.

LED DRVR 8Segment 3.3V/5V 16-Pin SOIC T/R
LED Driver, 8-Channel, Constant Current
IC LED DRIVER LINEAR 80MA 16SOIC
LED DRIVER, 8-SEGMENT, PDSO16;
The CAT4008 is an 8 channel constant current driver for LED billboard and other general display applications. LED channel currents are programmed together via an external RSET resistor. Low output voltage operation on the LED channels as low as 0.4V (for 2 to 100mA LED current) allows for more power efficient designs. A high-speed 4-wire serial interface of up to 25MHz clock frequency controls each individual channel using a shift register and latch configuration. A serial output data pin (SOUT) allows multiple devices to be cascaded and programmed via one serial interface. The device also includes a blanking control pin (BLANK) that can be used to disable all channels independently of the interface. Thermal shutdown protection is incorporated in the device to disable the LED outputs if the die temperature exceeds a set limit. The device is available in the 16-lead SOIC (narrow and wide) and TSSOP packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4008VT1