Texas Instruments TPIC2810DR

Tape & Reel (TR) TPIC2810 Shift Register Surface Mount led driver 9.9mm 13mA 5.5V 1.087W
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC2810DR.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-14.99%

CAD Models

Download Texas Instruments TPIC2810DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.33
$ 1.33
Stock
549,695
291,108
291,108
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
8
8
8
Min Input Voltage
-
3 V
3 V
Max Input Voltage
-
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NCV7680 Series 75 mA 16V 1 kHz Linear Current Regulator and Controller SOIC-16W
IC LED DRIVER LINEAR 80MA 16SOIC / LED Driver 8 Segment 9000uA Supply Current 16-Pin SOIC N T/R
LED DRVR 8Segment 3.3V/5V 16-Pin SOIC T/R
Texas InstrumentsTLC6C5912QDWRQ1
Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125
MicrochipHV9801ANG-G
SWITCH DIMMABLE LED DRIVER16 SOIC .150in CTUBE | Microchip Technology Inc. HV9801ANG-G
MicrochipHV9963NG-G
Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN Ctube Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPIC2810DR provided by its distributors.

Tape & Reel (TR) TPIC2810 Shift Register Surface Mount led driver 9.9mm 13mA 5.5V 1.087W
8-bit LED driver with I2C interface 16-SOIC -40 to 125
5.5V Shift Register 100mA 8 3V 40V SOIC-16 wire mounting,SMD mount,glue mount 1.5mm(height)
LED Driver 1000uA Supply Current Automotive 16-Pin SOIC T/R
40V 2MHz Shift Register 8 Linear 100mA 3V~5.5V SOP-16 LED Drivers ROHS
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 5.5V; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.