onsemi CAT28F020G90

EAR99 Surface Mount CAT28F020 Tube ic memory 90ns 13.97mm 30mA 2Mb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F020G90.

IHS

Datasheet15 pages18 years ago
Datasheet15 pages21 years ago

element14

Alternate Parts

Price @ 1000
$ 75.745
Stock
63,724
23,203
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
32
-
Density
2 Mb
-
Access Time
90 ns
90 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Descriptions

Descriptions of onsemi CAT28F020G90 provided by its distributors.

EAR99 Surface Mount CAT28F020 Tube ic memory 90ns 13.97mm 30mA 2Mb
IC, FLASH, 2MBIT, 90NS, LCC-32; Memory T
256K X 8 FLASH 12V PROM 90 ns PQCC32
IC FLASH 2MBIT PARALLEL 32PLCC
Flash Memory IC; Memory Type:Flash; Interface Type:Parallel; Memory Size:2Mbit; Memory Organization:256K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F020G-90