onsemi CAT28C65BN-90

EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC
$ 1.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28C65BN-90.

TME

Datasheet13 pages18 years ago

IHS

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC EEPROM 16KBIT PARALLEL 32PLCC / EEPROM Memory IC 16Kb (2K x 8) Parallel 90 ns 32-PLCC (13.97x11.43)
MicrochipAT27C020-90JU
Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 2Mb, 128K x 16, 5Vcc, -40°C to +85°C, 44-PLCC, RoHS
Plcc 4.5V To 5.5V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC

Descriptions

Descriptions of onsemi CAT28C65BN-90 provided by its distributors.

EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC
EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32
IC EEPROM 64KBIT PARALLEL 32PLCC
CAT28C65 - 64-KBIT PARALLEL EEPR
The CAT28C65B is a fast, low power, 5V-only CMOS parallel EEPROM organized as 8K x 8-bits. It requires a simple interface for in-system programming. On-chip address and data latches, self-timed write cycle with auto-clear and VCC power up/down write protection eliminate additional timing and protection hardware. DATA Polling, a RDY/BUSY pin and Toggle status bits signal the start and end of the self-timed write cycle. Additionally, the CAT28C65B features hardware and software write protection. The CAT28C65B is manufactured using Catalyst's advanced CMOS floating gate technology. It is designed to endure 100,000 program/erase cycles and has a data retention of 100 years. The device is available in JEDECapproved 28-pin DIP, 28-pin TSOP, 28-pin SOIC or 32- pin PL CC packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28C65BN90