Microchip AT27C020-90JU

Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C020-90JU.

Farnell

Datasheet14 pages29 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.82%

CAD Models

Download Microchip AT27C020-90JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipAT27C040-90JU
Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS

Descriptions

Descriptions of Microchip AT27C020-90JU provided by its distributors.

Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS
ONE TIME PROGRAMMABLE (OTP) EPROM IC; Memory Size: 2Mbit; EPROM Memory Configuration: 256K x 8bit; No. of Pins: 32Pins; Memory Case Style: LCC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Te
EPROM IC; Memory Type:EPROM; Memory Size:2Mbit; Memory Organization:256K x 8; Access Time, Tacc:90ns; Memory Voltage, Vcc:5V; Termination Type:SMD; Package/Case:32-PLCC; No. of Pins:32; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C020-90JU.