onsemi CAT28C65BJ-90

CAT28C65 - 64-KBIT PARALLEL EEPR / EEPROM Memory IC 64Kb (8K x 8) 90 ns 28-SOIC
$ 1.699
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28C65BJ-90.

TME

Datasheet13 pages18 years ago

IHS

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
Surface Mount CY62256 Tape & Reel (TR) SRAM - Asynchronous ic memory 70GHz 70ns 50mA 256kb
Obsolete DUAL Volatile ROHS3Compliant SRAM Memory 0C~70C TA 4.5V 262144bit 7.5057mm

Descriptions

Descriptions of onsemi CAT28C65BJ-90 provided by its distributors.

CAT28C65 - 64-KBIT PARALLEL EEPR / EEPROM Memory IC 64Kb (8K x 8) 90 ns 28-SOIC
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC
EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28
IC EEPROM 64KBIT PARALLEL 28SOIC
The CAT28C65B is a fast, low power, 5V-only CMOS parallel EEPROM organized as 8K x 8-bits. It requires a simple interface for in-system programming. On-chip address and data latches, self-timed write cycle with auto-clear and VCC power up/down write protection eliminate additional timing and protection hardware. DATA Polling, a RDY/BUSY pin and Toggle status bits signal the start and end of the self-timed write cycle. Additionally, the CAT28C65B features hardware and software write protection. The CAT28C65B is manufactured using Catalyst's advanced CMOS floating gate technology. It is designed to endure 100,000 program/erase cycles and has a data retention of 100 years. The device is available in JEDECapproved 28-pin DIP, 28-pin TSOP, 28-pin SOIC or 32- pin PL CC packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28C65BJ90