onsemi CAT25M01VE-GT3

EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25M01VE-GT3.

IHS

Datasheet14 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.845
$ 0.845
Stock
100,490
16,745,851
16,745,851
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
1 Mb
1 Mb
Access Time
-
75 ns
75 ns
Frequency
-
10 MHz
10 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-07-29
LTD Date2022-01-29

Descriptions

Descriptions of onsemi CAT25M01VE-GT3 provided by its distributors.

EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC T/R
1 Mb SPI Serial CMOS EEPROM
IC EEPROM 1MBIT SPI 8SOIC / Memory IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd