Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25640VI-G

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
$ 0.427
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25640VI-G.

Farnell

Datasheet19 pages14 years ago
Datasheet16 pages16 years ago

IHS

Augswan

Inventory History

3 month trend:
+127%

CAD Models

Download onsemi CAT25640VI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.474
Stock
476,153
753,097
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
-
Access Time
-
75 ns
Frequency
10 MHz
20 MHz
Interface
-
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-05-18
Lifecycle StatusEOL (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsM95640-WMN6P
64Kbit and 32Kbit Serial SPI Bus EEPROM With High Speed Clock | IC EEPROM 64K SPI 20MHZ 8SO
EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM95640-RMN6TP
64K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 8KX8, Serial, CMOS, PDSO8
Microchip25LC640A-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
Microchip25LC640A-E/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of onsemi CAT25640VI-G provided by its distributors.

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
CAT25640 Series 64 Kbit (8K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
IC, EEPROM, 64KBIT, SERIAL, 10MHZ SOIC-8
64-kb SPI Serial CMOS EEPROM Memory
Serial Eeprom, 64Kbit, 5Mhz, Soic-8; Memory Interface Type:serial Spi; Memory Size:64Kbit; Eeprom Memory Configuration:8K X 8Bit; Clock Frequency:10Mhz; Memory Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25640VI-G.