STMicroelectronics M95640-WMN6P

64Kbit and 32Kbit Serial SPI Bus EEPROM With High Speed Clock | IC EEPROM 64K SPI 20MHZ 8SO
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95640-WMN6P.

IHS

Datasheet47 pages3 years ago

HQonline

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+2.45%

CAD Models

Download STMicroelectronics M95640-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.416
Stock
385,261
1,883,814
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
40 ns
-
Frequency
10 MHz
-
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsM24C64-WMN6TP
M24C64 Series 64 Kb (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C64-WMN6P
M24C64-WMN6P Serial EEPROM Memory, 64kbit, 900ns, 2.5 - 5.5 V 8-Pin SOIC
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC64T-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC64-I/SM
EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube / IC EEPROM 64KBIT 400KHZ 8SOIJ
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M95640-WMN6P provided by its distributors.

64Kbit and 32Kbit Serial SPI Bus EEPROM With High Speed Clock | IC EEPROM 64K SPI 20MHZ 8SO
STMicroelectronics Serial EEPROM, 64Kbit, SPI, SOIC-8, 8-Pin, SMD
M95640-WMN6P SERIAL EEPROM MEMORY, 64KBIT, 40NS, 2.5 - 5.5 V 8-PIN SOIC
Serial Eeprom, 64Kbit, 10Mhz, Soic-8; Ic Interface Rohs Compliant: Yes
EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin SO N Tube
SERIAL EEPROM, 64KBIT, 10MHZ, SOIC-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V
Memory Size kB = 64 / Organisation = 8 k x 8 Bit / Interfaces = SPI / Clock Frequency Max. MHz = 20 / Access Time ns = 20 / Data Retention Year = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95640-WMN6/P
  • M95640-WMN6P.
  • M95640WMN6P