onsemi CAT25512YE-GT3

EEPROM Serial 512-Kb SPI, TSSOP8, 4.4x3, 3000-REEL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25512YE-GT3.

IHS

Datasheet16 pages4 years ago

onsemi

Alternate Parts

Price @ 1000
$ 0.615
Stock
16,556
387,955
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
-
512 kb
Access Time
-
75 ns
Frequency
-
20 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-12-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-30
LTD Date2023-09-30

Descriptions

Descriptions of onsemi CAT25512YE-GT3 provided by its distributors.

EEPROM Serial 512-Kb SPI, TSSOP8, 4.4x3, 3000-REEL
EEPROM, 64KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd