onsemi CAT24M01YE-GT3

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24M01YE-GT3.

IHS

Datasheet14 pages13 years ago

onsemi

Alternate Parts

Price @ 1000
$ 1.056
Stock
49,646
413,838
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
-
1 Mb
Access Time
-
-
Frequency
-
1 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi CAT24M01YE-GT3 provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM, 128KX8, Serial, CMOS, PDSO8
128K X 8 SPI BUS SERIAL EEPROM PDSO8
CAT24M01 - EEPROM, 128KX8, SERIA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd