Microchip 24FC512-I/SM

EEPROM; MICROCHIP; 24FC512-I/SM; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 1 MHz
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC512-I/SM.

SHENGYU ELECTRONICS

Datasheet36 pages16 years ago

Microchip

Future Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+8.54%

CAD Models

Download Microchip 24FC512-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 0.878
Stock
250,400
235,789
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
-
Frequency
-
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-29
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-01-29
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
STMicroelectronicsM24512-RMN6TP
STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
STMicroelectronicsM24512-WMN6P
M24512-WMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
Microchip24FC512T-I/SM
Ic, serial Eeprom, 64Kx8, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip 24FC512T-I/SM
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V 8-Pin SOIC W Bulk - Rail/Tube
STMicroelectronicsM24512-WMN6TP
EEPROM, I2C, Serial, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, SOIC N

Descriptions

Descriptions of Microchip 24FC512-I/SM provided by its distributors.

EEPROM; MICROCHIP; 24FC512-I/SM; 2-Wire, I2C, Serial; 1.7 V - 5.5 V; EEPROM; 1 MHz
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube
Microchip Serial EEPROM, 512Kbit, I2C Interface, SOIJ Package, 8-Pin, SMD
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, SOIJ-8, RoHS
Microchip SCT
24FC512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIJ-8
SERIAL EEPROM, 512KBIT, 1MHZ, SOIJ-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC512-I/SM.
  • 24FC512-ISM
  • 24FC512I/SM
  • 24FC512ISM