What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CAT24C512XE-T2

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C512XE-T2.

IHS

Datasheet15 pages2 years ago

onsemi

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.1
$ 0.649
Stock
760,631
300,118
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
512 kb
Access Time
-
-
Frequency
-
1 MHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-10-08
LTD Date2026-04-08

Descriptions

Descriptions of onsemi CAT24C512XE-T2 provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
512Kbit 64Kx8 1.8V EEPROM,Non-Volatile 5.5V 1MHz 900ns I2C 100Year SOIC-8
EEPROM, 64KX8, Serial, CMOS, PDSO8
IC EEPROM 512KBIT I2C 1MHZ 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd