onsemi CAT24C32VP2I-GT3

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
$ 0.426
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C32VP2I-GT3.

IHS

Datasheet18 pages11 years ago
Datasheet18 pages19 years ago

onsemi

Farnell

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-05
LTD Date2015-04-05

Related Parts

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
32Kb £¨4K x 8£© 1.7V~5.5V 4Kx8 1.7V EEPROM, 5.5V 400KHz 900ns I2C 40Year SOP 5mm*4.4mm*1.5mm
32Kb £¨4K x 8£© 1.7V~5.5V 4Kx8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year MSOP-8
Microchip24AA32A-I/SN
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT24C32VP2I-GT3 provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
HARDWARE Obsolete Gold I2C EEPROM Memory -40C~85C TA 1.7V 32kb 2mA
32-kb I2C Serial EEPROM Memory
CAT24C32VP2I-GT3 EEPROM MEMORY, 32KBIT, 1000NS, 1.7 - 5.5 V 8-PIN TDFN
EEPROM, 32KX1, Serial, CMOS, PDSO8
4K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
IC EEPROM 32KBIT I2C 1MHZ 8TDFN
EEPROM, 32KBIT, I2C, 8-TDFN, REEL; Memory Size:32Kbit; Memory Configuration:4K x 8; Clock Frequency:100kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:TDFN; No. of Pins:8; IC Interface Type:I2C, Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C32VP2I-GT3.