onsemi CAT24C16WE-GT3

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C16WE-GT3.

IHS

Datasheet23 pages9 years ago
Datasheet17 pages19 years ago

onsemi

Alternate Parts

Price @ 1000
$ 0.22
$ 0.22
Stock
103,589
1,612,078
1,612,078
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
16 kb
-
-
Access Time
900 ns
-
-
Frequency
-
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-01
LTD Date2021-04-01

Descriptions

Descriptions of onsemi CAT24C16WE-GT3 provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial 16-Kb I2C
EEPROM, 2KX8, Serial, CMOS, PDSO8
IC EEPROM 16KBIT I2C 8SOIC
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd