onsemi CAT24C04WE-G

EEPROM, 512X8, Serial, CMOS, PDSO8
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C04WE-G.

IHS

Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.186
$ 0.186
Stock
111,624
510,155
510,155
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Density
-
-
-
Access Time
-
-
-
Frequency
-
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-06-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-04-10
LTD Date2014-10-10

Descriptions

Descriptions of onsemi CAT24C04WE-G provided by its distributors.

EEPROM, 512X8, Serial, CMOS, PDSO8
CAT24C04 - 4-KBIT I2C SERIAL EEPROM;
512X8 I2C/2-WIRE SERIAL EEPROM
IC EEPROM 4KBIT I2C 400KHZ 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd