onsemi CAT130019SWI-G

Voltage Supervisor, 1 k Microwire, with Serial CMOS EEPROM
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT130019SWI-G.

IHS

Datasheet11 pages14 years ago
Datasheet14 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.629
Stock
169,575
179,661
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-17
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2017-06-23
LTD Date2017-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi CAT130019SWI-G provided by its distributors.

Voltage Supervisor, 1 k Microwire, with Serial CMOS EEPROM
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
RoHS Compliant Tube Simple Reset/Power-On Reset Nickel/Palladium/Gold (Ni/Pd/Au) supervisor 3.3V 4.9mm 140ms Minimum 3mA
The CAT13001 (see table below) is a memory and supervisory solution for microcontroller based systems. A CMOS serial EEPROM memory and a system power supervisor with brown-out protection are integrated together. Memory interface is via Microwire serial protocol. CC sense circuit with two reset output options: CMOS active low output or CMOS active high. The RESET output is active whenever VCC is below the reset threshold or falls below the reset threshold voltage. Memory Size Selector Product Memory density CAT130011-Kbit CAT130044-Kbit CAT130088-Kbit CAT1301616-Kbit Please contact your nearest ON Semiconductor office for additional information of this product.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT130019SWIG