onsemi CAT1163WI-30-GT3

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
$ 1.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1163WI-30-GT3.

IHS

Datasheet13 pages4 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT1163WI-30-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
$ 1.111
Stock
193,571
81,081
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2001-09-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi CAT1163WI-30-GT3 provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
CPU Supervisor with 16 k Serial EEPROM Memory
Processor Supervisor 3V/3.3V/5V 8-Pin SOIC N T/R
IC SUPERVSR CPU 16K EEPROM 8SOIC
RoHS Compliant Tape & Reel (TR) CAT1163 Simple Reset/Power-On Reset supervisor 3V 4.9mm 130ms Minimum 1W
Microprocessor Circuit, CMOS, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1163WI30GT3