onsemi CAT1163WI-28-G

CPU Supervisor with 16 k Serial EEPROM Memory
$ 1.111
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1163WI-28-G.

SHENGYU ELECTRONICS

Datasheet12 pages14 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT1163WI-28-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
$ 1.111
Stock
51,947
273,785
Authorized Distributors
2
2
Case/Package
SOIC
SOP
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Processor Supervisor 3V/3.3V/5V 8-Pin SOIC N T/R
CAT1161 Series 16 Kb Supervisory Circuit w/ I2C Serial CMOS EEPROM - SOIC-8
CPU Supervisor with 16 k Serial EEPROM Memory
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM Serial-2Wire 4K-bit 1K x 4 3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi CAT1163WI-28-G provided by its distributors.

CPU Supervisor with 16 k Serial EEPROM Memory
Processor Supervisor 3V/3.3V/5V 8-Pin SOIC N Rail
Supervisory Circuits CPU w/16K
Lead Free Active High/Active Low Obsolete Open Drain or Open Collector Simple Reset/Power-On Reset Supervisor -40C~85C TA 3mA 1W 130ms Minimum

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1163WI28G