onsemi CAT1023ZI-25-T3

Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin MSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1023ZI-25-T3.

IHS

Datasheet21 pages19 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Verical

Mouser

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Texas InstrumentsLM3710YQMM-232
Processor Supervisor 2.32V 1V to 5.5V 10-Pin MSOP T/R
Texas InstrumentsLM3704XCMM-263/NOPB
Processor Supervisor 2.63V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R
Texas InstrumentsLM3704XDMM-220/NOPB
Processor Supervisor 2.2V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R

Descriptions

Descriptions of onsemi CAT1023ZI-25-T3 provided by its distributors.

Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin MSOP T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.55V
Volt Supervisor Monitor 3V/3.3V/5V 8-Pin MSOP T/R
IC SUPERVISOR CPU 2K EEPR 8MSOP
Supervisory Circuits 2K bit 2.5V Ind Temp
3mA 2.7V 5.5V MSOP-8 , 3mm*3mm*850¦Ìm
ROHS3Compliant Tape & Reel (TR) Simple Reset/Power-On Reset Tin (Sn) supervisor 3V 0.635mm 130ms Minimum 1W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1023ZI-25T3
  • CAT1023ZI25T3