Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX85C4V3

ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C4V3.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago

Farnell

Fairchild Semiconductor

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C4V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.175
$ 0.175
Stock
385,637
237,794
237,794
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
7 %
5 %
5 %
Power Dissipation
1 W
5 W
5 W
Impedance
13 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
3 µA
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiBZX85C4V7
ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
onsemiBZX85C5V1
Zener Diode, 5.1V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4728A
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41
BZX85 Series 4.7 V 3 uA 1300 mW Through Hole Zener Diode - DO-41
Diodes Inc.1N4728A-T
1N4728A Series 1 W 3.3 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi BZX85C4V3 provided by its distributors.

ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 4.3V 5% 1W 2-Pin DO-41 Bulk
DIODE, ZENER, 4.3V, 1.3W; Zener Voltage Vz Typ: 4.3V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Auto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85/C4V3
  • BZX85-C4V3
  • BZX85/C4V3
  • BZX85C 4V3