Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5917BRLG

1N5917B Series 3 W 200 mA 4.7 V Axial Zener Voltage Regulator Diode - CASE-59
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5917BRLG.

Newark

Datasheet8 pages20 years ago

onsemi

Upverter

TME

Arrow Electronics

Inventory History

3 month trend:
-18.13%

CAD Models

Download onsemi 1N5917BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.165
$ 0.036
Stock
296,754
246,651
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
Axial
-
Zener Voltage
4.7 V
4.7 V
Tolerance
5 %
6 %
Power Dissipation
3 W
1 W
Impedance
5 Ω
13 Ω
Max Reverse Leakage Current
5 µA
3 µA
Forward Voltage
1.5 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N5919BG
1N5919B Series 3 W 200 mA 5.6 V Axial Zener Voltage Regulator Diode - CASE-59
onsemi1N5337BG
DIODE, ZENER, VR 4.7V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 15.3A, PD 5W, IR 260MA
Zener Diode Single 4.7V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 4.7V 5W AXIAL

Descriptions

Descriptions of onsemi 1N5917BRLG provided by its distributors.

1N5917B Series 3 W 200 mA 4.7 V Axial Zener Voltage Regulator Diode - CASE-59
3.0 W Zener Diode Voltage Regulator 4.7 V
1N5917BRLG ZENER DIODE, 4.7V 5% 3 W THROUGH HOLE 2-PIN CASE 59-10
onsemi single zener diode, Rated zener voltage4.7V, Through hole mounting, max_power_dissipation3 W, box 59-10encapsulation
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5917BRLG.