onsemi MMBZ5232BLT1G

Diode; Zener; Vr 5.6V; If 10mA; Pkg SOT-23 (TO-236); Vf 0.9V; Tj +150degc; Pd 225mW
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5232BLT1G.

Upverter

Datasheet7 pages6 years ago

onsemi

IHS

Newark

Master Electronics

Inventory History

3 month trend:
+9.11%

CAD Models

Download onsemi MMBZ5232BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.061
$ 0.061
Stock
7,441,385
1,272,958
1,272,958
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
11 Ω
11 Ω
11 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Related Parts

MMBZ5232BL Series 225 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 5.1 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
MMBZ5233BL Series 225 mW 10 mA 6 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5232BLT1G provided by its distributors.

Diode; Zener; Vr 5.6V; If 10mA; Pkg SOT-23 (TO-236); Vf 0.9V; Tj +150degc; Pd 225mW
Diode Zener Single 5.6 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
225 mW; 5% Zener Diode Voltage Regulator
225 MILLI WATT SOT-23 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 5.6V 225MW SOT23-3
Zener Diode, Full Reel; Zener Voltage Nom:5.6V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Mmbz52Xxblt1G Series; Qualification:Aec-Q101; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMBZ5232BLT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5232BLT1G.