onsemi BZX84C56LT1G

Diode, Zener, Vr 56V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 40PF, Tj +150C, Ir 2MA
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C56LT1G.

Master Electronics

Datasheet7 pages13 years ago

Upverter

IHS

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.62%

CAD Models

Download onsemi BZX84C56LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.025
Stock
1,476,901
209,684
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
56 V
56 V
Tolerance
7 %
7 %
Power Dissipation
300 mW
300 mW
Impedance
200 Ω
110 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SZBZX84C56LT1G Series 56 V 50 nA 225 mW Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 51V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 40PF, TJ +150C, IR 2MA
DIODE, ZENER, VR 62V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 35PF, TJ +150C, IR 2MA
Small Signal Zener Diode Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi BZX84C56LT1G provided by its distributors.

DIODE, ZENER, VR 56V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 40PF, TJ +150C, IR 2MA
Diode Zener Single 56V 7% 300mW Automotive 3-Pin SOT-23 T/R
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 56V V(Z), 7.14%, 0.25W, Silicon, Unidirectional, TO-236AB
250 mW; Zener Diode Voltage Regulator 56 V
Zener Diode, 225Mw, 56V, Sot-23; Zener Voltage Nom:56V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzx84Cxxxlt1G Rohs Compliant: Yes |Onsemi BZX84C56LT1G
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd