onsemi BZX84C33LT1G

Diode, Zener, Vr 33V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 70PF, Tj +150C, Ir 2MA
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C33LT1G.

Master Electronics

Datasheet7 pages14 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+2.77%

CAD Models

Download onsemi BZX84C33LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.025
$ 0.025
Stock
4,781,225
1,910,321
1,910,321
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
33 V
33 V
33 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
80 Ω
23.1 Ω
23.1 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

DIODE, ZENER, VR 24V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 80PF, TJ +150C, IR 5MA
Diode Zener Single 33V 5% 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 33V 5% 300mW 3-Pin SOT-23 T/R
DIODE, ZENER, VR 36V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 2MA
Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C33LT1G provided by its distributors.

DIODE, ZENER, VR 33V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 2MA
BZX84C33LT1 Series 225 mW 10 mA 33 V SMT Zener Voltage Regulator - SOT-23-3
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 33V V(Z), 6.06%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 33V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
ZENER DIODE, 225mW, 33V, SOT-23
250 mW; Zener Diode Voltage Regulator 33 V
±6% Single 31V~35V 225mW 33V SOT-23(TO-236) Zener Diodes ROHS
DIODE, ZENER, 33V, 0.225W, SOT-23; Zener Voltage Nom:33V; Power Dissipation:225mW; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:BZX84CxxxLT1G Series; Qualification:- RoHS Compliant: Yes
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C33LT1G
  • BZX84C33LT1G.